
BZX79C2V4-T50A | |
|---|---|
DigiKey Part Number | BZX79C2V4-T50ACT-ND - Cut Tape (CT) BZX79C2V4-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C2V4-T50A |
Description | DIODE ZENER 2.4V 500MW DO35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C2V4-T50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.10800 | Fr.1.08 |
| 100 | Fr.0.06640 | Fr.6.64 |
| 500 | Fr.0.04852 | Fr.24.26 |
| 1,000 | Fr.0.04269 | Fr.42.69 |
| 2,000 | Fr.0.03778 | Fr.75.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03003 | Fr.150.15 |
| 10,000 | Fr.0.02697 | Fr.269.70 |
| 15,000 | Fr.0.02541 | Fr.381.15 |
| 25,000 | Fr.0.02365 | Fr.591.25 |
| 35,000 | Fr.0.02261 | Fr.791.35 |
| 50,000 | Fr.0.02159 | Fr.1,079.50 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |


