BZX79C39_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.01656
Datasheet

Direct


Nexperia USA Inc.
In Stock: 7,873
Unit Price: Fr.0.12000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4,987
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,274
Unit Price: Fr.0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.02203
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.02461
Datasheet
Zener Diode 39 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C39_T50R

DigiKey Part Number
BZX79C39_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX79C39_T50R
Description
DIODE ZENER 39V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
130 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79-C39,113Nexperia USA Inc.01727-1537-1-NDFr.0.01656Direct
BZX79-C39,133Nexperia USA Inc.7,8731727-BZX79-C39,133CT-NDFr.0.12000Direct
BZX79-C39,143Nexperia USA Inc.4,9871727-BZX79-C39,143CT-NDFr.0.12000Direct
BZX79-B39,113Nexperia USA Inc.9,2741727-BZX79-B39,113CT-NDFr.0.16000Similar
BZX79-B39,133Nexperia USA Inc.0BZX79-B39,133-NDFr.0.02203Similar
Obsolete
This product is no longer manufactured. View Substitutes