BZX84C22LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 59,440
Unit Price: Fr.0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 467,897
Unit Price: Fr.0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,258
Unit Price: Fr.0.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.01954
Datasheet
Zener Diode 22 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C22LT1

DigiKey Part Number
BZX84C22LT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C22LT1
Description
DIODE ZENER 22V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 22 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C22LT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
225 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes