
C88F85D0AU-TC-H | |
|---|---|
DigiKey Part Number | C88F85D0AU-TC-H-ND |
Manufacturer | |
Manufacturer Product Number | C88F85D0AU-TC-H |
Description | IC MCU 16BIT 256KB FLASH 120TQFP |
Customer Reference | |
Detailed Description | Xstormy16 - Microcontroller IC 16-Bit 10MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | C88F85D0AU-TC-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | Xstormy16 | |
Core Size | 16-Bit | |
Speed | 10MHz | |
Connectivity | I2C, SIO, UART/USART | |
Peripherals | LCD, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 120-TQFP | |
Base Product Number |

