Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT5114VI-10-T3 | |
|---|---|
DigiKey Part Number | CAT5114VI-10-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT5114VI-10-T3 |
Description | IC DIG POT 10K 8-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT5114VI-10-T3 Models |
Category | Memory Type Non-Volatile |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 6V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |
Interface Up/Down (U/D, INC, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9313USIZ | Renesas Electronics Corporation | 42 | X9313USIZ-ND | Fr.5.02000 | Similar |
| X9313USZ | Renesas Electronics Corporation | 97 | X9313USZ-ND | Fr.4.22000 | Similar |
| X9313USZ-3 | Renesas Electronics Corporation | 100 | X9313USZ-3-ND | Fr.4.83000 | Similar |
| X9313WSIZ | Renesas Electronics Corporation | 818 | X9313WSIZ-ND | Fr.5.97000 | Similar |
| X9313WSIZT1 | Renesas Electronics Corporation | 0 | X9313WSIZT1-ND | Fr.3.43103 | Similar |



