
CAV24C512YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV24C512YE-GT3TR-ND - Tape & Reel (TR) 488-CAV24C512YE-GT3CT-ND - Cut Tape (CT) 488-CAV24C512YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C512YE-GT3 |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C512YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.68000 | Fr.0.68 |
| 10 | Fr.0.63900 | Fr.6.39 |
| 25 | Fr.0.62160 | Fr.15.54 |
| 50 | Fr.0.60840 | Fr.30.42 |
| 100 | Fr.0.59490 | Fr.59.49 |
| 250 | Fr.0.57688 | Fr.144.22 |
| 500 | Fr.0.56332 | Fr.281.66 |
| 1,000 | Fr.0.54976 | Fr.549.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.52849 | Fr.1,585.47 |
| 6,000 | Fr.0.51526 | Fr.3,091.56 |
| 9,000 | Fr.0.50762 | Fr.4,568.58 |
| 15,000 | Fr.0.49810 | Fr.7,471.50 |
| Unit Price without VAT: | Fr.0.68000 |
|---|---|
| Unit Price with VAT: | Fr.0.73508 |




