EEPROM Memory IC 8Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV93C76YE-GT3

DigiKey Part Number
488-CAV93C76YE-GT3TR-ND - Tape & Reel (TR)
488-CAV93C76YE-GT3CT-ND - Cut Tape (CT)
488-CAV93C76YE-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV93C76YE-GT3
Description
IC EEPROM 8KBIT MICROWIRE 8TSSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAV93C76YE-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
1K x 8, 512 x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.47700Fr.4.77
25Fr.0.46400Fr.11.60
50Fr.0.45420Fr.22.71
100Fr.0.44430Fr.44.43
250Fr.0.43124Fr.107.81
500Fr.0.42128Fr.210.64
1,000Fr.0.41131Fr.411.31
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.31649Fr.949.47
6,000Fr.0.30866Fr.1,851.96
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131