Similar
Similar
Similar
Similar

Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 70ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4001BM | Texas Instruments | 4,735 | 296-3500-5-ND | Fr.0.85000 | Similar |
| CD4001BM96 | Texas Instruments | 32,231 | 296-24346-1-ND | Fr.0.42000 | Similar |
| CD4001UBM | Texas Instruments | 288 | 296-32852-5-ND | Fr.0.90000 | Similar |
| CD4001UBM96 | Texas Instruments | 5,339 | 296-CD4001UBM96CT-ND | Fr.0.53000 | Similar |
| HEF4001BT,653 | Nexperia USA Inc. | 30,293 | 1727-6398-1-ND | Fr.0.29000 | Similar |




