Similar
Similar
Similar
Similar
Similar
Similar
Similar



CNY17F1300W | |
|---|---|
DigiKey Part Number  | CNY17F1300W-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CNY17F1300W  | 
Description  | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP  | 
Customer Reference  | |
Detailed Description  | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CNY17F1300W Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 5300Vrms  | |
Current Transfer Ratio (Min)  | 40% @ 10mA  | |
Current Transfer Ratio (Max)  | 80% @ 10mA  | |
Turn On / Turn Off Time (Typ)  | 2µs, 3µs  | |
Rise / Fall Time (Typ)  | 1µs, 2µs  | |
Input Type  | DC  | |
Output Type  | Transistor  | |
Voltage - Output (Max)  | 70V  | |
Current - Output / Channel  | 50mA  | |
Voltage - Forward (Vf) (Typ)  | 1.35V  | |
Current - DC Forward (If) (Max)  | 100 mA  | |
Vce Saturation (Max)  | 300mV  | |
Operating Temperature  | -55°C ~ 100°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 6-DIP (0.300", 7.62mm)  | |
Supplier Device Package  | 6-DIP  | |
Base Product Number  | 





