Power Switch/Driver 1:1 N-Channel 3A 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1112YDWFR24

DigiKey Part Number
CS1112YDWFR24OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS1112YDWFR24
Description
IC PWR DRIVER N-CHAN 1:1 24SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS1112YDWFR24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
9V ~ 17V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
1Ohm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.