


CS8183YDWFR20 | |
|---|---|
DigiKey Part Number | CS8183YDWFR20OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8183YDWFR20 |
Description | IC REG LINEAR POS ADJ 20-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 200mA, 200mA 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8183YDWFR20 Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage - Output (Min/Fixed) Tracking | Supplier Device Package 20-SOIC |
Voltage Dropout (Max) 0.6V @ 200mA, 0.6V @ 200mA | Base Product Number |
Current - Output |

