
CS8441YN8 | |
---|---|
DigiKey Part Number | CS8441YN8OS-ND |
Manufacturer | |
Manufacturer Product Number | CS8441YN8 |
Description | IC MTR DRV BIPOLR 6.5-15.5V 8DIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar On/Off 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CS8441YN8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 85mA | |
Voltage - Supply | 6.5V ~ 15.5V | |
Voltage - Load | 6.5V ~ 15.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |