DF01S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF01S1

DigiKey Part Number
DF01S1TR-ND - Tape & Reel (TR)
DF01S1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF01S1
Description
BRIDGE RECT 1P 100V 1A 4-SDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
10Fr.0.43400Fr.4.34
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670