DLA11C-TR-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13,321
Unit Price: Fr.0.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.13760
Datasheet
Diode 200 V 1.1A Surface Mount SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA11C-TR-E

DigiKey Part Number
DLA11C-TR-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLA11C-TR-E
Description
DIODE STANDARD 200V 1.1A SMD
Customer Reference
Detailed Description
Diode 200 V 1.1A Surface Mount SMD
Datasheet
 Datasheet
EDA/CAD Models
DLA11C-TR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMD
Current - Average Rectified (Io)
1.1A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
980 mV @ 1.1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURA115T3Gonsemi13,321MURA115T3GOSCT-NDFr.0.45000Similar
VS-2EJH02-M3/6AVishay General Semiconductor - Diodes Division0VS-2EJH02-M3/6A-NDFr.0.13760Similar
Obsolete
This product is no longer manufactured. View Substitutes