ECH8501-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,192
Unit Price: Fr.0.74000
Datasheet
8-ECH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8501-TL-H

DigiKey Part Number
ECH8501-TL-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECH8501-TL-H
Description
TRANS NPN/PNP 30V 5A 8-ECH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 5A 280MHz 1.6W Surface Mount 8-ECH
Datasheet
 Datasheet
EDA/CAD Models
ECH8501-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
5A
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
110mV @ 125mA, 2.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
1.6W
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-ECH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes