12-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI7206MUTAG

DigiKey Part Number
EMI7206MUTAGOSTR-ND - Tape & Reel (TR)
EMI7206MUTAGOSCT-ND - Cut Tape (CT)
EMI7206MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMI7206MUTAG
Description
FILTER LC(PI) 17NH/12PF ESD SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 6 Channel L = 17nH, C = 12pF 30 mA 12-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
6
Center / Cutoff Frequency
250MHz (Cutoff)
Attenuation Value
-23dB @ 800MHz ~ 6GHz
Resistance - Channel (Ohms)
10
Current
30 mA
Values
L = 17nH, C = 12pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
12-UFDFN Exposed Pad
Size / Dimension
0.098" L x 0.053" W (2.50mm x 1.35mm)
Height
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,568
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.26200Fr.2.62
25Fr.0.23360Fr.5.84
100Fr.0.20280Fr.20.28
250Fr.0.18808Fr.47.02
500Fr.0.17918Fr.89.59
1,000Fr.0.17186Fr.171.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.16281Fr.488.43
6,000Fr.0.15838Fr.950.28
9,000Fr.0.15617Fr.1,405.53
15,000Fr.0.15371Fr.2,305.65
21,000Fr.0.15227Fr.3,197.67
30,000Fr.0.15089Fr.4,526.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078