22.7V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.7V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
SC-76, SOD-523

ESD5Z7.0T5G

DigiKey Part Number
ESD5Z7.0T5GOSTR-ND - Tape & Reel (TR)
ESD5Z7.0T5GOSCT-ND - Cut Tape (CT)
ESD5Z7.0T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5Z7.0T5G
Description
TVS DIODE 7VWM 22.7VC SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
22.7V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z7.0T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
65pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7V (Max)
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
7.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22.7V
Base Product Number
Current - Peak Pulse (10/1000µs)
8.8A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,825
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.09800Fr.0.98
100Fr.0.06090Fr.6.09
500Fr.0.04436Fr.22.18
1,000Fr.0.03900Fr.39.00
2,000Fr.0.03447Fr.68.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.02539Fr.203.12
16,000Fr.0.02287Fr.365.92
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296