
ESD7462N2T5G | |
|---|---|
DigiKey Part Number  | 488-ESD7462N2T5GTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ESD7462N2T5G  | 
Description  | TVS DIODE 16VWM 47VC 2X2DFN  | 
Customer Reference  | |
Detailed Description  | 47V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ESD7462N2T5G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 16V (Max)  | |
Voltage - Breakdown (Min)  | 16.5V  | |
Voltage - Clamping (Max) @ Ipp  | 47V (Typ)  | |
Current - Peak Pulse (10/1000µs)  | 16A  | |
Power - Peak Pulse  | -  | |
Power Line Protection  | No  | |
Applications  | USB  | |
Capacitance @ Frequency  | 0.25pF @ 1GHz  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-XDFN  | |
Supplier Device Package  | ||
Base Product Number  | 

