


ESD8101FCT5G | |
|---|---|
DigiKey Part Number | ESD8101FCT5GOSTR-ND - Tape & Reel (TR) ESD8101FCT5GOSCT-ND - Cut Tape (CT) ESD8101FCT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8101FCT5G |
Description | TVS DIODE 3.3VWM 10VC 2DSN |
Customer Reference | |
Detailed Description | 10V Clamp 16A Ipp Tvs Diode Surface Mount 2-DSN (0.44x0.23) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8101FCT5G Models |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.2pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 01005 (0402 Metric) |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |

