SZESD7462N2T5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDM3033N2T5G

DigiKey Part Number
488-ESDM3033N2T5GTR-ND - Tape & Reel (TR)
488-ESDM3033N2T5GCT-ND - Cut Tape (CT)
488-ESDM3033N2T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDM3033N2T5G
Description
TVS DIODE 3.3VWM 8.2VC 2X2DFN
Customer Reference
Detailed Description
8.2V Clamp 9.9A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
ESDM3033N2T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.1V
Voltage - Clamping (Max) @ Ipp
8.2V
Current - Peak Pulse (10/1000µs)
9.9A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
21pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,808
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.03701Fr.296.08
16,000Fr.0.03146Fr.503.36
24,000Fr.0.02961Fr.710.64
56,000Fr.0.02775Fr.1,554.00
200,000Fr.0.02405Fr.4,810.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05100Fr.0.51
25Fr.0.04480Fr.1.12
100Fr.0.03760Fr.3.76
250Fr.0.03412Fr.8.53
500Fr.0.03204Fr.16.02
1,000Fr.0.03032Fr.30.32
2,500Fr.0.02851Fr.71.28
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.13500Fr.1.35
25Fr.0.10960Fr.2.74
100Fr.0.08140Fr.8.14
250Fr.0.06728Fr.16.82
500Fr.0.05862Fr.29.31
1,000Fr.0.05138Fr.51.38
2,500Fr.0.04356Fr.108.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648