FAN5037MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 10,361
Unit Price: Fr.1.18000
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5037MX

DigiKey Part Number
FAN5037MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5037MX
Description
IC REG CTRLR BUCK 8SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN5037MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Frequency - Switching
-
Duty Cycle (Max)
85%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes