
FAN53526UC100X | |
|---|---|
DigiKey Part Number | 488-FAN53526UC100XTR-ND - Tape & Reel (TR) 488-FAN53526UC100XCT-ND - Cut Tape (CT) 488-FAN53526UC100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53526UC100X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.225V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN53526UC100X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.23V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (2.02x1.31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 |
| 10 | Fr.0.68600 | Fr.6.86 |
| 25 | Fr.0.62000 | Fr.15.50 |
| 100 | Fr.0.54780 | Fr.54.78 |
| 250 | Fr.0.51352 | Fr.128.38 |
| 500 | Fr.0.49284 | Fr.246.42 |
| 1,000 | Fr.0.47581 | Fr.475.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.45477 | Fr.1,364.31 |
| 6,000 | Fr.0.44448 | Fr.2,666.88 |
| 9,000 | Fr.0.43932 | Fr.3,953.88 |
| 15,000 | Fr.0.43361 | Fr.6,504.15 |
| Unit Price without VAT: | Fr.0.94000 |
|---|---|
| Unit Price with VAT: | Fr.1.01614 |

