
FAN53526UC128X | |
|---|---|
DigiKey Part Number | FAN53526UC128XTR-ND - Tape & Reel (TR) FAN53526UC128XCT-ND - Cut Tape (CT) FAN53526UC128XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53526UC128X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN53526UC128X Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (2.02x1.31) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.57700 | Fr.5.77 |
| 25 | Fr.0.52120 | Fr.13.03 |
| 100 | Fr.0.45920 | Fr.45.92 |
| 250 | Fr.0.42960 | Fr.107.40 |
| 500 | Fr.0.41180 | Fr.205.90 |
| 1,000 | Fr.0.40047 | Fr.400.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.36795 | Fr.1,103.85 |
| 6,000 | Fr.0.35934 | Fr.2,156.04 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |

