FAN53526UC96X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,612
Unit Price: Fr.0.80000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: Fr.0.37851
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: Fr.2.07000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: Fr.0.77000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: Fr.0.34926
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: Fr.0.40745
Datasheet
FAN53526UC100X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53526UC96X

DigiKey Part Number
488-FAN53526UC96XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN53526UC96X
Description
IC REG BUCK PROG 3A 15WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.39375V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-WLCSP (2.02x1.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes