FGH75T65SQDT_F155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FGH75T65SQDT_F155
onsemi SiC Diodes | Digi-Key Daily

FFSH40120ADN-F155

DigiKey Part Number
5556-FFSH40120ADN-F155-ND
Manufacturer
Manufacturer Product Number
FFSH40120ADN-F155
Description
DIODE ARR SIC 1200V 20A TO247-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FFSH40120ADN-F155 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Factory Stock: 41,400
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.13.88000Fr.13.88
30Fr.9.96733Fr.299.02
120Fr.9.79875Fr.1,175.85
Manufacturers Standard Package
Unit Price without VAT:Fr.13.88000
Unit Price with VAT:Fr.15.00428