

FDC5661N-F085 | |
|---|---|
DigiKey Part Number | FDC5661N-F085TR-ND - Tape & Reel (TR) FDC5661N-F085CT-ND - Cut Tape (CT) FDC5661N-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC5661N-F085 |
Description | MOSFET N-CH 60V 4.3A SUPERSOT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 763 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.45500 | Fr.4.55 |
| 100 | Fr.0.30030 | Fr.30.03 |
| 500 | Fr.0.23072 | Fr.115.36 |
| 1,000 | Fr.0.20830 | Fr.208.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.15749 | Fr.472.47 |
| 6,000 | Fr.0.15259 | Fr.915.54 |
| 9,000 | Fr.0.14770 | Fr.1,329.30 |
| 15,000 | Fr.0.14504 | Fr.2,175.60 |
| 21,000 | Fr.0.14430 | Fr.3,030.30 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |











