FDMC2610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMC2610

DigiKey Part Number
FDMC2610TR-ND - Tape & Reel (TR)
FDMC2610CT-ND - Cut Tape (CT)
FDMC2610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC2610
Description
MOSFET N-CH 200V 2.2A/9.5A 8MLP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 2.2A (Ta), 9.5A (Tc) 2.1W (Ta), 42W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
200mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,605
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.29000Fr.2.29
10Fr.1.59100Fr.15.91
100Fr.1.14870Fr.114.87
500Fr.0.97320Fr.486.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.79510Fr.2,385.30
Manufacturers Standard Package
Unit Price without VAT:Fr.2.29000
Unit Price with VAT:Fr.2.47549