

FDC6036P | |
|---|---|
DigiKey Part Number | FDC6036PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC6036P |
Description | MOSFET 2P-CH 20V 5A SSOT6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5A 900mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6036P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 992pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SSOT Flat-lead, SuperSOT™-6 FLMP | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |


