

FDC6332L | |
---|---|
DigiKey Part Number | FDC6332L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC6332L |
Description | IC PWR DRVR P-CH 1:1 SUPERSOT-6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6332L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 8V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 230mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |