
FDC6901L | |
|---|---|
DigiKey Part Number | FDC6901L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC6901L |
Description | IC PWR SWITCH P-CH 1:1 SUPERSOT6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6901L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 105mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |

