N-Channel 100 V 4.4A (Ta) 2.1W (Ta) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 4.4A (Ta) 2.1W (Ta) Surface Mount 8-MLP (3.3x3.3)
Brushless DC Motor Control | Datasheet Preview

FDM3622

DigiKey Part Number
FDM3622TR-ND - Tape & Reel (TR)
FDM3622CT-ND - Cut Tape (CT)
FDM3622DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDM3622
Description
MOSFET N-CH 100V 4.4A 8MLP
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 4.4A (Ta) 2.1W (Ta) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1090 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-MLP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
60mOhm @ 4.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,302
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.84000Fr.1.84
10Fr.1.17800Fr.11.78
100Fr.0.79960Fr.79.96
500Fr.0.63784Fr.318.92
1,000Fr.0.58582Fr.585.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.48579Fr.1,457.37
6,000Fr.0.46808Fr.2,808.48
Manufacturers Standard Package
Unit Price without VAT:Fr.1.84000
Unit Price with VAT:Fr.1.98904