



| FDMC8200S | |
|---|---|
| DigiKey Part Number | FDMC8200STR-ND - Tape & Reel (TR) FDMC8200SCT-ND - Cut Tape (CT) FDMC8200SDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FDMC8200S | 
| Description | MOSFET 2N-CH 30V 6A/8.5A 8PWR33 | 
| Manufacturer Standard Lead Time | 29 Weeks | 
| Customer Reference | |
| Detailed Description | Mosfet Array 30V 6A, 8.5A 700mW, 1W Surface Mount 8-Power33 (3x3) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | MOSFET (Metal Oxide) | |
| Configuration | 2 N-Channel (Dual) | |
| FET Feature | Logic Level Gate | |
| Drain to Source Voltage (Vdss) | 30V | |
| Current - Continuous Drain (Id) @ 25°C | 6A, 8.5A | |
| Rds On (Max) @ Id, Vgs | 20mOhm @ 6A, 10V | |
| Vgs(th) (Max) @ Id | 3V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
| Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 15V | |
| Power - Max | 700mW, 1W | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-PowerWDFN | |
| Supplier Device Package | 8-Power33 (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.07000 | Fr.1.07 | 
| 10 | Fr.0.67700 | Fr.6.77 | 
| 100 | Fr.0.44810 | Fr.44.81 | 
| 500 | Fr.0.34966 | Fr.174.83 | 
| 1,000 | Fr.0.31799 | Fr.317.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.27775 | Fr.833.25 | 
| 6,000 | Fr.0.25750 | Fr.1,545.00 | 
| 9,000 | Fr.0.24719 | Fr.2,224.71 | 
| 15,000 | Fr.0.24240 | Fr.3,636.00 | 
| Unit Price without VAT: | Fr.1.07000 | 
|---|---|
| Unit Price with VAT: | Fr.1.15667 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland