2 Circuit IC Switch 1:1 1.15Ohm 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA1256L8X

DigiKey Part Number
FSA1256L8XFSTR-ND - Tape & Reel (TR)
FSA1256L8XFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSA1256L8X
Description
IC SW SPST-NOX2 1.15OHM 8MICROPK
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 1.15Ohm 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FSA1256L8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
1.15Ohm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 15ns
-3db Bandwidth
300MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
11.5pF
Current - Leakage (IS(off)) (Max)
2nA (Typ)
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.86000Fr.0.86
10Fr.0.62300Fr.6.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.37912Fr.1,895.60
10,000Fr.0.36727Fr.3,672.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.86000
Unit Price with VAT:Fr.0.92966