


FDS4935A | |
|---|---|
DigiKey Part Number | FDS4935ATR-ND - Tape & Reel (TR) FDS4935ACT-ND - Cut Tape (CT) FDS4935ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS4935A |
Description | MOSFET 2P-CH 30V 7A 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS4935A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1233pF @ 15V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.23000 | Fr.1.23 |
| 10 | Fr.0.77800 | Fr.7.78 |
| 100 | Fr.0.51910 | Fr.51.91 |
| 500 | Fr.0.40776 | Fr.203.88 |
| 1,000 | Fr.0.37195 | Fr.371.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.33318 | Fr.832.95 |
| 5,000 | Fr.0.30922 | Fr.1,546.10 |
| 7,500 | Fr.0.29702 | Fr.2,227.65 |
| 12,500 | Fr.0.29416 | Fr.3,677.00 |
| Unit Price without VAT: | Fr.1.23000 |
|---|---|
| Unit Price with VAT: | Fr.1.32963 |








