


FDS8960C | |
|---|---|
DigiKey Part Number | FDS8960CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDS8960C |
Description | MOSFET N/P-CH 35V 7A/5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 35V 7A, 5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS8960C Models |
Category | Rds On (Max) @ Id, Vgs 24mOhm @ 7A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 7.7nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 570pF @ 15V |
Part Status Obsolete | Power - Max 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 35V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 7A, 5A | Base Product Number |

