
FDT4N50NZU | |
|---|---|
DigiKey Part Number | 488-FDT4N50NZUTR-ND - Tape & Reel (TR) 488-FDT4N50NZUCT-ND - Cut Tape (CT) 488-FDT4N50NZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT4N50NZU |
Description | POWER MOSFET, N-CHANNEL, UNIFETI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2A (Tc) 2W (Tc) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 476 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.23000 | Fr.1.23 |
| 10 | Fr.0.85700 | Fr.8.57 |
| 100 | Fr.0.64710 | Fr.64.71 |
| 500 | Fr.0.51532 | Fr.257.66 |
| 1,000 | Fr.0.47748 | Fr.477.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.40459 | Fr.1,618.36 |
| 8,000 | Fr.0.39010 | Fr.3,120.80 |
| Unit Price without VAT: | Fr.1.23000 |
|---|---|
| Unit Price with VAT: | Fr.1.32963 |

