
FFP05U60DNTU | |
|---|---|
DigiKey Part Number | FFP05U60DNTU-ND |
Manufacturer | |
Manufacturer Product Number | FFP05U60DNTU |
Description | DIODE ARRAY GP 600V 5A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FFP05U60DNTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 600 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |


