
FGH30N120FTDTU | |
|---|---|
DigiKey Part Number | FGH30N120FTDTU-ND |
Manufacturer | |
Manufacturer Product Number | FGH30N120FTDTU |
Description | IGBT TRENCH FS 1200V 60A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 60 A 339 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH30N120FTDTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A | |
Power - Max | 339 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 208 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Reverse Recovery Time (trr) | 730 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |





