



MS12ASA30 | |
---|---|
DigiKey Part Number | 360-3710-ND |
Manufacturer | |
Manufacturer Product Number | MS12ASA30 |
Description | SWITCH SLIDE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MS12ASA30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.10mm | |
Contact Material | Silver Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 2.20mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - |