
FJP3307DTU | |
---|---|
DigiKey Part Number | FJP3307DTU-ND |
Manufacturer | |
Manufacturer Product Number | FJP3307DTU |
Description | TRANS NPN 400V 8A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 8 A 80 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP3307DTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 2A, 8A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5 @ 5A, 5V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |