FMBM5551-SB16001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5,914
Unit Price: Fr.0.46000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,767
Unit Price: Fr.0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,665
Unit Price: Fr.0.35000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,510
Unit Price: Fr.0.18000
Datasheet
SG6858TZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBM5551-SB16001

DigiKey Part Number
FMBM5551-SB16001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMBM5551-SB16001
Description
TRANS 2NPN 160V 600MA SUPERSOT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 600mA 300MHz 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
160V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
700mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable