
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 1µs, 1µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.09000 | Fr.2.09 |
10 | Fr.1.37100 | Fr.13.71 |
100 | Fr.1.00470 | Fr.100.47 |
500 | Fr.0.86036 | Fr.430.18 |
1,000 | Fr.0.81600 | Fr.816.00 |
3,000 | Fr.0.76147 | Fr.2,284.41 |
6,000 | Fr.0.73490 | Fr.4,409.40 |
Unit Price without VAT: | Fr.2.09000 |
---|---|
Unit Price with VAT: | Fr.2.25929 |