Square, Concave Tactile Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT4077C

DigiKey Part Number
AT4077C-ND
Manufacturer
Manufacturer Product Number
AT4077C
Description
CAP TACTILE SQUARE RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Square, Concave Tactile Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Tactile
Shape
Square, Concave
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
JB Series
Mounting Type
Snap Fit
Size
10.00mm L x 10.00mm W x 1.80mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 1,065
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.0.57000Fr.0.57
10Fr.0.51300Fr.5.13
25Fr.0.49280Fr.12.32
50Fr.0.47860Fr.23.93
100Fr.0.46460Fr.46.46
250Fr.0.44664Fr.111.66
500Fr.0.43352Fr.216.76
1,000Fr.0.42078Fr.420.78
5,000Fr.0.39259Fr.1,962.95
Manufacturers Standard Package
Unit Price without VAT:Fr.0.57000
Unit Price with VAT:Fr.0.61617