
FPF2283CUCX | |
|---|---|
DigiKey Part Number | FPF2283CUCXOSTR-ND - Tape & Reel (TR) FPF2283CUCXOSCT-ND - Cut Tape (CT) FPF2283CUCXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2283CUCX |
Description | IC PWR DRVR N-CHAN 1:1 20WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A 20-WLCSP (2.2x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | FPF2283CUCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | I2C, Logic | |
Voltage - Load | 2.8V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 7.5mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WLCSP (2.2x1.8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.93000 | Fr.0.93 |
| 10 | Fr.0.67100 | Fr.6.71 |
| 25 | Fr.0.60680 | Fr.15.17 |
| 100 | Fr.0.53670 | Fr.53.67 |
| 250 | Fr.0.50312 | Fr.125.78 |
| Unit Price without VAT: | Fr.0.93000 |
|---|---|
| Unit Price with VAT: | Fr.1.00533 |

