FODM214AV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM291BR2

DigiKey Part Number
488-FODM291BR2TR-ND - Tape & Reel (TR)
488-FODM291BR2CT-ND - Cut Tape (CT)
488-FODM291BR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM291BR2
Description
OPTOISO 3.75KV 1CH TRANS 4-MFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 70µs (Max)
Rise / Fall Time (Typ)
5µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-MFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,969
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.23700Fr.2.37
100Fr.0.16910Fr.16.91
500Fr.0.13844Fr.69.22
1,000Fr.0.12834Fr.128.34
2,000Fr.0.11975Fr.239.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.11032Fr.551.60
10,000Fr.0.10444Fr.1,044.40
15,000Fr.0.10143Fr.1,521.45
25,000Fr.0.09802Fr.2,450.50
35,000Fr.0.09600Fr.3,360.00
50,000Fr.0.09402Fr.4,701.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754