FQU8N25TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 274
Unit Price: Fr.1.00000
Datasheet
I-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU8N25TU

DigiKey Part Number
FQU8N25TU-ND
Manufacturer
Manufacturer Product Number
FQU8N25TU
Description
MOSFET N-CH 250V 6.2A IPAK
Customer Reference
Detailed Description
N-Channel 250 V 6.2A (Tc) 2.5W (Ta), 50W (Tc) Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
FQU8N25TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
550mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable