Similar
Similar

FSB50550BSE | |
|---|---|
DigiKey Part Number | 488-FSB50550BSETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSB50550BSE |
Description | MOSFET IPM 500V 3A 23-SMD MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 3 A 23-SMD Module, Gull Wing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 3 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-SMD Module, Gull Wing | |
Base Product Number |



