MMBF5459 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15,420
Unit Price: Fr.0.18000
Datasheet

Direct


onsemi
In Stock: 9,444
Unit Price: Fr.0.18000
Datasheet

Direct


onsemi
In Stock: 11,818
Unit Price: Fr.0.18000
Datasheet

Direct


onsemi
In Stock: 24,707
Unit Price: Fr.0.42000
Datasheet

Direct


onsemi
In Stock: 2,768
Unit Price: Fr.0.19000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: Fr.0.19000
Datasheet

Similar


onsemi
In Stock: 21,466
Unit Price: Fr.0.59000
Datasheet

Similar


onsemi
In Stock: 5,746
Unit Price: Fr.0.40000
Datasheet

Similar


onsemi
In Stock: 2,836
Unit Price: Fr.0.42000
Datasheet

Similar


onsemi
In Stock: 2,722
Unit Price: Fr.0.37000
Datasheet

Similar


onsemi
In Stock: 17,382
Unit Price: Fr.0.37000
Datasheet

Similar


onsemi
In Stock: 13,391
Unit Price: Fr.0.71000
Datasheet
JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF5459

DigiKey Part Number
MMBF5459TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBF5459
Description
JFET N-CH 25V SOT23-3
Customer Reference
Detailed Description
JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
7pF @ 15V
Manufacturer
onsemi
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (V(BR)GSS)
25 V
Supplier Device Package
SOT-23-3
Current - Drain (Idss) @ Vds (Vgs=0)
4 mA @ 15 V
Base Product Number
Voltage - Cutoff (VGS off) @ Id
2 V @ 10 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBFJ309LT1Gonsemi15,420MMBFJ309LT1GOSCT-NDFr.0.18000Direct
MMBFJ310LT1Gonsemi9,444MMBFJ310LT1GOSCT-NDFr.0.18000Direct
MMBFJ310LT3Gonsemi11,818MMBFJ310LT3GOSCT-NDFr.0.18000Direct
MMBFU310LT1Gonsemi24,707MMBFU310LT1GOSCT-NDFr.0.42000Direct
SMMBFJ310LT1Gonsemi2,768SMMBFJ310LT1GOSCT-NDFr.0.19000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable