
FSSD06BQX | |
|---|---|
DigiKey Part Number | FSSD06BQXTR-ND - Tape & Reel (TR) FSSD06BQXCT-ND - Cut Tape (CT) FSSD06BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSSD06BQX |
Description | IC MULTIPLEXER 24-MLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 24-MLP (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FSSD06BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multiplexer | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-MLP (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.84000 | Fr.0.84 |
| 10 | Fr.0.60400 | Fr.6.04 |
| 25 | Fr.0.54520 | Fr.13.63 |
| 100 | Fr.0.48100 | Fr.48.10 |
| 250 | Fr.0.45016 | Fr.112.54 |
| 500 | Fr.0.43330 | Fr.216.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.39757 | Fr.1,192.71 |
| 6,000 | Fr.0.38834 | Fr.2,330.04 |
| 9,000 | Fr.0.38373 | Fr.3,453.57 |
| 15,000 | Fr.0.37861 | Fr.5,679.15 |
| 21,000 | Fr.0.37562 | Fr.7,888.02 |
| Unit Price without VAT: | Fr.0.84000 |
|---|---|
| Unit Price with VAT: | Fr.0.90804 |


