

FSUSB11MTCX | |
---|---|
DigiKey Part Number | FSUSB11MTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSUSB11MTCX |
Description | IC USB SWITCH DUAL 1X1 14TSSOP |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB11MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 350MHz | |
Features | Break-Before-Make, USB 1.1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |